LF00750

376-LF00750
LF00750

Mfr.:

Description:
Adhesive Tapes LF00750 3/4" LEAD FOIL DISCS(1000/ROLL)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Adhesive Tapes
RoHS:  
Films
Masking, Low Temperature
Silver
Aluminum Foil
Rubber
19.05 mm
0.75 in
19.05 mm
Brand: Caplugs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Tape
Factory Pack Quantity: 1000
Subcategory: Supplies
Part # Aliases: SH-34575
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CAPLUGS