LF00500

Caplugs
376-LF00500
LF00500

Mfr.:

Description:
Adhesive Tapes LF00500 1/2" LEAD FOIL DISCS

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,70 € 234,70 €
183,64 € 1.836,40 €
167,73 € 4.193,25 €
158,52 € 7.926,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Adhesive Tapes
RoHS:  
Films
Masking, Low Temperature
Silver
Aluminum Foil
Rubber
12.7 mm
0.5 in
12.7 mm
Brand: Caplugs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Roll
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: SH-34569
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CAPLUGS