LF00437

Caplugs
376-LF00437
LF00437

Mfr.:

Description:
Adhesive Tapes LF00437 7/16" LEAD FOIL DISCS

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,15 € 200,15 €
156,34 € 1.563,40 €
142,71 € 3.567,75 €
133,59 € 6.679,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Adhesive Tapes
RoHS:  
Films
Masking, Low Temperature
Silver
Aluminum Foil
Rubber
11.1 mm
0.437 in
11.1 mm
Brand: Caplugs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Roll
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: SH-34567
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CAPLUGS