LF00250

Caplugs
376-LF00250
LF00250

Mfr.:

Description:
Adhesive Tapes LF00250 1/4" LEAD FOIL DISCS

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,71 € 112,71 €
87,61 € 876,10 €
79,80 € 1.995,00 €
74,55 € 3.727,50 €
70,95 € 7.095,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Adhesive Tapes
RoHS:  
Films
Masking, Low Temperature
Silver
Aluminum Foil
Rubber
6.35 mm
0.25 in
6.35 mm
Brand: Caplugs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Roll
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: SH-34563
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CAPLUGS