KP01500

Caplugs
376-KP01500
KP01500

Mfr.:

Description:
Adhesive Tapes KP01500 1-1/2" KAPTON DISCS

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,40 € 128,40 €
94,93 € 949,30 €
88,59 € 2.214,75 €
84,41 € 4.220,50 €
81,51 € 8.151,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Adhesive Tapes
RoHS:  
Films
Masking, High Temperature
Amber
Polyimide (PI)
Silicone
38.1 mm
1.5 in
38.1 mm
Brand: Caplugs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Roll
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: SH-34491
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CAPLUGS