EC-12

Caplugs
376-EC-12
EC-12

Mfr.:

Description:
Standard Circular Connector 19.05mm Red PE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.993

Stock:
18.993 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,111 € 1,11 €
0,092 € 2,30 €
0,083 € 8,30 €
0,071 € 17,75 €
0,059 € 59,00 €
0,054 € 135,00 €
0,051 € 255,00 €
0,048 € 480,00 €

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
Polyethylene (PE)
Cap (Threaded Connector Cap)
24.64 mm
12.7 mm
EC
Brand: Caplugs
Color: Red
Product Type: Standard Circular Connector
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Thread Size: 19.05 mm
Tradename: Caplugs
Part # Aliases: 101701HB
Unit Weight: 1,161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC Series Caps

Caplugs EC Series Caps are designed for threaded connectors and fit 36-pin and 68-pin Champ 050 connectors and 50-pin Champ-type connectors. These EC threaded caps are designed for easy application and removal in areas not readily accessible. The EC series caps can be installed over threads or cylindrical surfaces. Caplugs EC Series Caps are made of low-density polyethylene material and available in red color.