CEP-48

Caplugs
376-CEP-48
CEP-48

Mfr.:

Description:
Standard Circular Connector CEP-48 E/VAC75 BLK001 MICRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,55 € 25,50 €
2,42 € 60,50 €
2,25 € 225,00 €
1,97 € 492,50 €
1,48 € 740,00 €

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
Accessories
48
Polyethylene (PE)
Cap (Protection)
79.25 mm
CEP
Brand: Caplugs
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyethylene (PE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Part # Aliases: 116375AA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3923500000
ECCN:
EAR99