CEP-44

Caplugs
376-CEP-44
CEP-44

Mfr.:

Description:
Standard Circular Connector CEP-44 E/VAC75 BLK001 MICRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,20 € 2,20 €
2,00 € 20,00 €
1,90 € 47,50 €
1,77 € 177,00 €
1,55 € 387,50 €
1,26 € 630,00 €
1,24 € 3.100,00 €
1,20 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
44
Polyethylene (PE)
Cap (Protection)
73.15 mm
CEP
Brand: Caplugs
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyethylene (PE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Part # Aliases: 115875AA
Unit Weight: 11,714 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
3923500000
ECCN:
EAR99