CEP-29

Caplugs
376-CEP-29
CEP-29

Mfr.:

Description:
Standard Circular Connector CEP-29 E/VAC75 BLK001 MICRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 682

Stock:
682 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
1,16 € 11,60 €
1,12 € 28,00 €
1,04 € 104,00 €
0,937 € 234,25 €
0,869 € 434,50 €
0,706 € 706,00 €
0,691 € 3.455,00 €

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
29
Polyethylene (PE)
Cap (Protection)
49.27 mm
CEP
Brand: Caplugs
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyethylene (PE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Part # Aliases: 114675AA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900002
USHTS:
3923500000
ECCN:
EAR99