CEP-28

Caplugs
376-CEP-28
CEP-28

Mfr.:

Description:
Standard Circular Connector CEP-28 E/VAC75 BLK001 MICRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.464

Stock:
1.464 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,644 € 6,44 €
0,589 € 14,73 €
0,531 € 53,10 €
0,486 € 121,50 €
0,391 € 391,00 €
0,33 € 990,00 €

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
28
Polyethylene (PE)
Cap (Protection)
48.26 mm
CEP
Brand: Caplugs
Color: Black
Housing Material: Polyethylene (PE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Part # Aliases: 114375AA
Unit Weight: 6,253 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.