CEP-10

Caplugs
376-CEP-10
CEP-10

Mfr.:

Description:
Standard Circular Connector CEP-10 E/VAC75 BLK001 MICRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.876

Stock:
2.876 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,407 € 4,07 €
0,358 € 8,95 €
0,316 € 31,60 €
0,284 € 71,00 €
0,232 € 232,00 €
0,219 € 547,50 €
0,184 € 920,00 €

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
10
Polyethylene (PE)
Cap (Protection)
19.3 mm
CEP
Brand: Caplugs
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyethylene (PE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Part # Aliases: 111475AA
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
USHTS:
3923500000
ECCN:
EAR99