CEP-08

Caplugs
376-CEP-08
CEP-08

Mfr.:

Description:
Standard Circular Connector CONDUCTIVE PLUG .483X.67X.55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.227

Stock:
20.227 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,379 € 3,79 €
0,334 € 8,35 €
0,295 € 29,50 €
0,265 € 66,25 €
0,237 € 237,00 €
0,193 € 965,00 €
0,172 € 1.720,00 €

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
8
Polyethylene (PE)
Cap (Protection)
17.02 mm
CEP
Brand: Caplugs
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyethylene (PE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Part # Aliases: 110775AA
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
3923500000
ECCN:
EAR99