CEC-14

Caplugs
376-CEC-14
CEC-14

Mfr.:

Description:
Standard Circular Connector 22.23mm Black PE Threaded Conductive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43.070

Stock:
43.070 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,41 € 4,10 €
0,375 € 9,38 €
0,338 € 33,80 €
0,309 € 77,25 €
0,256 € 256,00 €
0,24 € 600,00 €
0,228 € 1.140,00 €
0,217 € 2.170,00 €

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
Polyethylene (PE)
Cap (Conductive Cap)
29.21 mm
12.7 mm
CEC
Brand: Caplugs
Color: Black
Product Type: Standard Circular Connector
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Thread Size: 22.23 mm
Tradename: Caplugs
Part # Aliases: 101975AA
Unit Weight: 1,737 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
3923500000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CEC Series Conductive Caps

Caplugs CEC Series Conductive Caps are designed for threaded and non-threaded connectors. The CEC conductive caps support all common sizes of threaded electrical and electronic connectors. These series caps are suitable for protecting non-threaded and bayonet-type connectors. The CEC caps provide an electrical shield over the end of the connectors to dissipate electrostatic charges. These conductive caps from Caplugs are made of Conductive Polyethylene Copolymer (EVA) material and are available in black color.