ACS48.250CEV

Calex
56-ACS48250CEV
ACS48.250CEV

Mfr.:

Description:
Battery Chargers 300W, 90-264VAC-in to 57.5V a. 5A out, AC-DC Battery Charger, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Calex
Product Category: Battery Chargers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Lithium Ion (Li-Ion)
57.5 V
5 A
Wire
Brand: Calex
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Battery Chargers
Series: CEV
Factory Pack Quantity: 18
Subcategory: Battery
Tradename: Calex
Unit Weight: 712,139 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99