8510

Not Assigned
8510

Mfr.:

Description:
Data Logging & Acquisition

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Calex
Product Category: Data Logging & Acquisition
Analog
1 Channel
Brand: Calex
Height: 42 mm
Length: 96 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 12 bit
Subcategory: Test Equipment
Voltage Rating: 15 V to 26 V
Width: 27 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.