72WS12.300CHR-HR

Calex
56-72WS12300CHR-HR
72WS12.300CHR-HR

Mfr.:

Description:
DC/DC Converters - Chassis Mount 300W, 16.8-160Vin to 12V a. 25A out DC-DC Converter, Chassis Mount, Hold-up Cap & ORing FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 16   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
335,74 € 5.371,84 €

Product Attribute Attribute Value Select Attribute
Calex
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Isolated
1 Output
300 W
110 VDC
16.8 VDC
160 VDC
12 V
25 A
4.25 kV
7.27 in
4.57 in
1.56 in
Industrial
CHR
Brand: Calex
Dimensions: 7.27 in x 4.57 in x 1.56 in
Input Voltage: 16.8 VDC to 160 VDC
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 4
Subcategory: DC-DC Converters
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99