48T5.15HE

Calex
56-48T515HE
48T5.15HE

Mfr.:

Description:
DC/DC Converters - Through Hole 150W, 36-75Vin to 5V, +/-15V out DC-DC Converter, Triple Output

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,68 € 2.993,60 €

Product Attribute Attribute Value Select Attribute
Calex
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
75 W
48 V
36 V
75 V
5 V
15 A
1.544 kV
1/2 brick
2.4 in
57.912 mm (2.28 in)
13.462 mm (0.53 in)
Industrial
TCE
Brand: Calex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 2.4 in x 2.28 in x 0.53 in
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Unit Weight: 114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
ECCN:
EAR99