48S15.10HCM-DIN

Calex
56-48S1510HCM-DIN
48S15.10HCM-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 150W, 18-75Vin to 15V a. 10A out DC-DC Converter, DIN Rail Mount, Non-RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,30 € 4.006,00 €

Product Attribute Attribute Value Select Attribute
Calex
Product Category: DC/DC Converters - DIN Rail Mount
Isolated
1 Output
150 W
48 VDC
18 VDC
75 VDC
15 VDC
10 A
1.544 kVDC
4.53 in
3.24 in
1.02 in
Industrial
HCM
Brand: Calex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 4.53 in x 3.24 in x 1.02 in
Input Voltage: 18 VDC to 75 VDC
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Unit Weight: 396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99