24S3.20QCM

Calex
56-24S320QCM
24S3.20QCM

Mfr.:

Description:
DC/DC Converters - Chassis Mount 75W, 18-36Vin to 3.3V a. 20A out DC-DC Converter, Chassis Mount, Non-RoH5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,07 € 2.641,40 €

Product Attribute Attribute Value Select Attribute
Calex
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
75 W
24 V
18 V
36 V
3.3 V
20 A
700 VDC
2.65 in
4.2 in
1 in
Industrial
QCM
Brand: Calex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 2.65 in x 4.2 in x 1 in
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99