24S12.84FXW ROHS

Calex
56-24S1284FXWROHS
24S12.84FXW ROHS

Mfr.:

Description:
DC/DC Converters - Through Hole 1000W, 9-36V to 12V a. 84A out DC-DC Converter

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
384,89 € 384,89 €
324,67 € 1.623,35 €
321,01 € 3.210,10 €
321,00 € 6.420,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Calex
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 kW
24 VDC
9 VDC
36 VDC
12 V
84 A
2.25 kV
Full brick
4.7 in
63.5 mm (2.5 in)
13.208 mm (0.52 in)
Industrial
FXW
Brand: Calex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 4.7 in x 2.5 in x 0.52 in
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Calex
Part # Aliases: 24S12.84FXW (ROHS)
Unit Weight: 6,861 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99