24S12.30TCM ROHS

Calex
56-24S1230TCMROHS
24S12.30TCM ROHS

Mfr.:

Description:
DC/DC Converters - Chassis Mount 360W, 9-36V-in to 12V a. 30A out DC-DC Converter, Chassis Mount

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
298,14 € 298,14 €
278,35 € 1.391,75 €

Product Attribute Attribute Value Select Attribute
Calex
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
24 VDC
9 VDC
36 VDC
12 V
30 A
2.25 kV
3.2 in
4.3 in
1 in
Industrial
TCM
Brand: Calex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 3.2 in x 4.3 in x 1 in
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Tradename: Calex
Part # Aliases: 24S12.30TCM (ROHS)
Unit Weight: 12,190 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99