24QS12.50SBM

Calex
56-24QS1250SBM
24QS12.50SBM

Mfr.:

Description:
DC/DC Converters - Through Hole 50W, 9-36V-in to 12V a. 4.5A out DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,94 € 45,94 €
44,23 € 221,15 €
43,52 € 435,20 €
37,19 € 892,56 €

Product Attribute Attribute Value Select Attribute
Calex
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
24 V
9 VDC
36 VDC
12 V
4.5 A
2.828 kV
1/6 brick
1.44 in
38.1 mm (1.5 in)
12.7 mm (0.5 in)
Industrial
SBM
Brand: Calex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 1.44 in x 1.5 in x 0.5 in
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Tradename: Calex
Unit Weight: 725,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99