12S24.15MLW-I ROHS

Calex
56-12S2415MLW-IROHS
12S24.15MLW-I ROHS

Mfr.:

Description:
DC/DC Converters - Through Hole 360W, 9-26Vin, 12V a. 15A DC-DC Converter, Non-Threaded Inserts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,24 € 3.524,80 €

Product Attribute Attribute Value Select Attribute
Calex
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
360 W
24 VDC
9 VDC
36 VDC
12 V
15 A
2.25 kV
1/2 brick
2.4 in
63.5 mm (2.5 in)
13.208 mm (0.52 in)
Industrial
MLW
Brand: Calex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 2.4 in x 2.5 in x 0.52 in
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: 12S24.15MLW-I (ROHS)
Unit Weight: 109,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99