GE2502

510-GE2502
GE2502

Mfr.:

Description:
Test Probes Oprobe x1, 35MHz 2500 Series,2.0m,ELD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Cal Test CT4560
Cal Test
Test Probes Probe 5mm, 1x, 55MHz, Champagne
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Passive Probe
Fixed 1x Attenuation
Brand: Cal Test
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908911
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.