GE1511RA

510-GE1511RA
GE1511RA

Mfr.:

Description:
Test Probes Oprobe x10,150MHz RA 1500 Series,1.2m,ELD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Cal Test CT4562RA
Cal Test
Test Probes Probe 5mm, 10x, 150MHz, 500V CAT II (Readout), Champagne
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Passive Probe
Fixed 10x Attenuation
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99