CT4537-01-0_2

Cal Test
510-CT4537-01-0_2
CT4537-01-0_2

Mfr.:

Description:
Test Probes Probe Body, 2mm Tip, Black/Red Pair

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,76 € 13,76 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Test Probe
88.2 mm
Black, Red
1 kV, 1.5 kV
10 A
Brand: Cal Test
Packaging: Bulk
Product: Test Probe
Product Type: Test Probes
Series: CT4537
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT4537 Probe Bodies

Cal Test Electronics CT4537 Probe Bodies are available in two tip configurations to support a wide range of probing and connection needs. These probes are intended for general electrical testing and provide a durable interface between test instruments and circuits. The CT4537 probe bodies are designed for use with 2mm (CT4537-01) or 4mm (CT4537-02) tips, depending on the variants. The 2mm tip can be used for fine-point contact on dense circuitry and for accessing North American power sockets. The 4mm banana plug tip can be used for direct insertion into banana jacks or for attaching accessories. The CT4537 probes are designed in accordance with IEC 61010-031 and provide 1500V CAT III / 1000V CAT IV protection with the safety cap installed. These probe bodies are ideally suited for industrial, field service, and laboratory environments.