CT4519-5

Cal Test
510-CT4519-5
CT4519-5

Mfr.:

Description:
Other Tools 1500V 9mm Mag Connector, 4mm R-Angle J, Green

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,38 € 28,38 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Other Tools
Adaptors
9 mm Right-Angle Green Magnetic Connector
4 mm Sheathed Jack
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Description/Function: Adaptor Features a Magnetic Connector to a 4 mm Jack. Designed for Application on Circuit Breakers, Terminal blocks and Photovoltaic Panels. It Incorporates a Magnetic Tip that Provides a Quick Hands-Free Connection to Ferrous Conductors
Height: 51.5 mm
Length: 45.8 mm
Product Type: Hand Tools
Factory Pack Quantity: 10
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
8536904000
ECCN:
EAR99