CT4511

Cal Test
510-CT4511
CT4511

Mfr.:

Description:
RF Connectors / Coaxial Connectors Connector, BNC Female, Bulkhead Mount, DIY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Connectors / Coaxial Connectors
Socket (Female)
50 Ohms
2 GHz
Crimp
Straight
Standard
Bulkhead
RG-58
Body Material: Brass
Body Style: Bulkhead
Brand: Cal Test
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Bayonet
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

CT4x General Purpose Coaxial Connectors

Cal Test Electronics CT4x General Purpose Coaxial Connectors feature 50Ω impedance, up to 18GHz bandwidth, and PTFE or DELRIN dielectrics. These connectors comply with REACH and RoHS 2 standards. The mating dimensions of the CT4x coaxial connectors meet or exceed all specifications per MIL-PRF-39012 standards. These connectors include brass and gold-plated body and can be used for general-purpose measurements.