CT4504

Cal Test
510-CT4504
CT4504

Mfr.:

Description:
Test Leads Photovoltaic Breakout Test Lead Set, MC4 to MC4/4 mm Shth-p

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,96 € 73,96 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
Test Lead
100 cm
Black, Red
Brand: Cal Test
Contact Material: Beryllium Copper
Contact Plating: Gold, Nickel
Current Rating: 36 A
Insulation Material: Polypropylene (PP)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product: Test Lead Kits
Product Type: Test Leads
Series: CT4490
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.5 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT4504 Photovoltaic Breakout Test Lead Set

Cal Test Electronics CT4504 Photovoltaic (PV) Breakout Test Lead Set includes CT4488 and CT4489 MC4 breakout to MC4 extension with 4mm sheathed banana plug leads. The breakout functionality provides a safe and reliable method of measuring the operating voltage and operating current of solar panels. The leads feature a 1500VDC CAT III voltage rating and 36A maximum current. This lead set is IEC 61010-031 safety-rated and RoHS-compliant.