CT4503

Cal Test
510-CT4503
CT4503

Mfr.:

Description:
Test Leads Photovoltaic Test Lead Set, MC4 to 4 mm Shth-p

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,44 € 46,44 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
Test Lead
Pin Plug to Socket
100 cm
Black, Red
Brand: Cal Test
Contact Material: Beryllium Copper
Contact Plating: Gold, Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 36 A
Insulation Material: Polypropylene (PP)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product: Test Lead Kits
Product Type: Test Leads
Series: CT4490
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.5 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

CT4503 Photovoltaic Test Lead Set

Cal Test Electronics CT4503 Photovoltaic (PV) Test Lead Set includes CT4486 and CT4487 MC4 to 4mm sheathed banana plug leads. The CT4486 and CT4487 are designed to allow measurement of pen-circuit voltage and short-circuit current of solar panels. These photovoltaic leads offer a reliable connection between photovoltaic modules and the measuring device. The leads feature a 1500VDC CAT III voltage rating and 36A maximum current. This lead set is IEC 61010-031 safety-rated and RoHS-compliant.