CT4457-100

Cal Test
510-CT4457-100
CT4457-100

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Double Banana Plug to MiniPro Clips Breakout, Cable Assembly

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
Coax Monitor Cable
Plug
1 m
Black
CT445X
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 3 A
Gender: Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 30 VAC, 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99