CT4447-2

Cal Test
510-CT4447-2
CT4447-2

Mfr.:

Description:
Test Probes Differential Probe Kit, 30MHz, 1.4kV, 20x/200x, cTUVus List

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
9
Expected 4/14/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
498,80 € 498,80 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Differential Probe
Differential Probe
30 MHz
Various
200 mm
Black
100 VAC to 240 VAC
350 mA
Brand: Cal Test
Cable Type: BNC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Active Differential Probe
Features: High-Voltage Differential Probe
Height: 28 mm
Product: Test Probes
Product Type: Test Probes
Series: CT4447
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 68 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99

CT4447 High-Voltage Differential Probes

Cal Test Electronics CT4447 High-Voltage Differential Probes offer bandwidths up to 30MHz, ±2% gain accuracy, and up to 1400V differential voltage rating. These probes are designed to enable earth-grounded oscilloscopes to make safe, accurate floating measurements between two points. CT4447 series probes convert floating signals to low-voltage ground-referenced signals that are displayed safely on any ground-referenced oscilloscope. Cal Test Electronics CT4447 High-Voltage Differential Probes are compatible with oscilloscopes from all major manufacturers and are ideal for precision power semiconductors, floating measurements, switchable power supply designs, and power converter measurements.