CT4422

Cal Test
510-CT4422
CT4422

Mfr.:

Description:
Test Probes DMM Electrical Kit w/Fused Probes

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,92 € 61,92 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Fused Probe
Fused Probe DMM Electrical Kit
1 kV
500 mA
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Digital Multimeter Accessory Kits
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908921
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99

CT4422 Fused Probe DMM Electrical Kit

Cal Test Electronics CT4422 Fused Probe Digital Multimeter (DMM) Electrical Kit features a 1000V 500mA fast-acting fused probe designed to protect both equipment and personnel. The small probes include an internal ceramic fuse, which cuts power in the event of a transient overvoltage. When the locking cover is in place, only 4mm of the tip is exposed to reduce short circuits and arc-flash risks in high category environments. The fused probe and alligator clips are rated 1000V CAT III / 600V CAT IV. This kit includes a unique locking tip cover, fully insulated medium alligator clips that fit conductors up to 7mm, and silicone-jacketed, straight to right-angle 4mm sheathed banana plug test leads. Cal Test Electronics CT4422 Fused Probe DMM Electrical Kit can be used for both handheld and bench DMM applications.