CT4300

510-CT4300
CT4300

Mfr.:

Description:
Test Probes Fused Probe Body Pair, 500mA with Locking Tip Cover, B/R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,84 € 37,84 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Fused Probe
Fused Probe
1 kV
500 mA
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Test Probes
Product Type: Test Probes
Series: CT4299
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
9030908921
ECCN:
EAR99

CT4299 Fused Probe with Locking Safety Cap

Cal Test Electronics CT4299 Fused Probe with Locking Safety Cap easily connects to 4mm sheathed banana plug leads, which are in turn connected to a DMM or other equipment. The small, compact body of the Cal Test Electronics CT4299 Fused Probe features an internal fast-acting ceramic fuse that can cut power in microseconds during a transient overvoltage event. This fast-acting fuse feature protects equipment and personnel working in high-energy environments. The closer the fuse is to the test point, the higher the level of protection.