CT4299-0

510-CT4299-0
CT4299-0

Mfr.:

Description:
Test Probes Fused Probe Body, 500mA w/Locking Tip Cover, Black

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Fused Probe
Fused Probe
1 kV
500 mA
Brand: Cal Test
Product: Test Probes
Product Type: Test Probes
Series: CT4299
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
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
9030908921
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT4299 Fused Probe with Locking Safety Cap

Cal Test Electronics CT4299 Fused Probe with Locking Safety Cap easily connects to 4mm sheathed banana plug leads, which are in turn connected to a DMM or other equipment. The small, compact body of the Cal Test Electronics CT4299 Fused Probe features an internal fast-acting ceramic fuse that can cut power in microseconds during a transient overvoltage event. This fast-acting fuse feature protects equipment and personnel working in high-energy environments. The closer the fuse is to the test point, the higher the level of protection.