CT4198

Cal Test
510-CT4198
CT4198

Mfr.:

Description:
Test Probes 100 MHz DIFF PROBE 20x/200x/2000x 8kV

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.014,80 € 1.014,80 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Differential Probe
Differential Probe
100 MHz
Various
218 mm
Black
8 kV
Brand: Cal Test
Cable Type: BNC
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Height: 30 mm
Product Type: Test Probes
Safety Rating: IEC 61010-1 CAT II
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 83 mm
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
9030900000
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908921
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99