CT4043-200

Cal Test
510-CT4043-200
CT4043-200

Mfr.:

Description:
Test Leads High Current Test Lead Set, 60 A, 200cm w/ Spade Lugs

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,00 € 86,00 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Test Lead
Spade
2 m
Black
Brand: Cal Test
Contact Material: Copper
Contact Plating: Tin
Current Rating: 60 A
Features: High Current
Insulation Material: Polyvinyl Chloride (PVC)
Product: Test Lead Sets
Product Type: Test Leads
Series: CT4043
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT4043-200 High-Current Test Leads

Cal Test Electronics CT4043-200 High-Current Test Lead is a high-current assembly for power supply, load, or battery analyzer test connections. CT4043-200 features heavy-duty spade connectors on each end with 8mm openings to lock tight onto binding posts or terminals. These test leads are capable of carrying up to 60A through their 2m length. A flame-retardant mesh sleeve keeps the black and red leads bound together. On both sides of the sleeve there is at least 100mm of unbound black and red cable, giving users freedom from even the most awkward connections. Cal Test CT4043-200 is made of highly flexible silicone jacketed lead wires. The conductors are 19x strands of copper wire, contributing to the flexible and supple feel.