CT4008-2

Cal Test
510-CT4008-2
CT4008-2

Mfr.:

Description:
Test Plugs & Test Jacks 5kV, 4mm Shth Jack, 4.8mm Quick Connec, Panel, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
30
Expected 6/23/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Panel Mount, High Voltage
Red
36 A
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Insulation: Insulated
Length: 37.2 mm
Product Type: Test Plugs & Test Jacks
Series: CT4008
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
8536909000
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99

CT4008 4mm Sheathed Banana Jacks

Cal Test Electronics CT4008 4mm Sheathed Banana Jacks provide a ø4.8mm quick connect tab and operate up to 5kV when used in non-category environments with transient overvoltages up to 2kV. The CT4008 banana jacks fit into plastic and metal panels fixed with a 14.5mm hex panel nut. These banana jacks should be used only with the CT3018 or CT3020 long-reach high-voltage test leads. The CT4008 banana jacks are available in red or black color options.