CT3980-120-0

510-CT3980-120-0
CT3980-120-0

Mfr.:

Description:
Test Probes Probe Lead to Shth P SILIC 0.82 120cm BLK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Cal Test CT3981B-120
Cal Test
Test Probes Probe w/Lock Cap, Shth Plug Leads, UL, 120cm, B/R Pair

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeter Probe
Multimeter Probe
Various
1200 mm
Black
10 A
Brand: Cal Test
Description/Function: DMM Probes with Leads Straight Connector
Features: Silicone Lead Wire
Product: Test Probes
Product Type: Test Probes
Safety Rating: IEC 61010-031
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908921
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.