CT3978B

Cal Test
510-CT3978B
CT3978B

Mfr.:

Description:
Test Probes Probe Body w/Lock Cap & Full Accessories, UL, B/R Pair

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,04 € 55,04 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Brand: Cal Test
Product Type: Test Probes
Series: 3900
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908921
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT3900B UL Listed DMM Probes & Accessories

Cal Test Electronics CT3900B UL Listed DMM Probes and Accessories comply with UL 61010-031 (2nd Edition) safety standards and feature the UL logo. Core members of the Cal Test Electronics CT3900B series are handheld probes featuring an ergonomic nose and locking safety cap. The cap, when in-place, limits tip exposure to a 4mm maximum. This small exposure limits arc-flash while probing into high-energy environments, such as CAT III and CAT IV. The probes, with safety caps in place, are rated to 1000V CAT III / 600V CAT IV.