CT3882-2

510-CT3882-2
CT3882-2

Mfr.:

Description:
Test Connectors 8mm MAGNETIC CONN 4mm RT ANGLE RED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Cal Test CT4518-2
Cal Test
Other Tools 1500V 8mm Mag Connector, 4mm R-Angle J, Red

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Banana Jack
Test Probe
Red
Brand: Cal Test
Features: Right Angle
Insulation Material: Polypropylene (PP)
Length: 50.7 mm
Length - mm: 50.7 mm
Product Type: Test Connectors
Series: CT3800
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 41.9 mm
Width - mm: 41.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.