CT3879-5

Cal Test
510-CT3879-5
CT3879-5

Mfr.:

Description:
Test Connectors 9mm MAGNETIC CONN 4mm STRAIGHT GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,62 € 14,62 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Connectors
RoHS:  
Banana Jack
Test Probe
Green
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Insulation Material: Polypropylene (PP)
Length: 35 mm
Length - mm: 35 mm
Product Type: Test Connectors
Series: CT3800
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99