CT3878-4

510-CT3878-4
CT3878-4

Mfr.:

Description:
Test Connectors 7mm MAGNETIC CONN 4mm STRAIGHT YELLOW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Banana Jack
Test Probe
Yellow
Brand: Cal Test
Insulation Material: Polypropylene (PP)
Length: 35 mm
Length - mm: 35 mm
Product Type: Test Connectors
Series: CT3800
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.