CT3805-100

Cal Test
510-CT3805-100
CT3805-100

Mfr.:

Description:
Test Leads MED ALLIG - Shth RaP SILIC.82 100cmB/R Pr

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24
Expected 8/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,64 € 12,64 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Test Lead
Alligator Clip to Banana Plug (Right Angle)
Cat II
1 m
Black, Red
Brand: Cal Test
Contact Material: Beryllium Copper, Steel
Contact Plating: Nickel
Current Rating: 10 A
Description/Function: 4mm Right Angle Sheathed Banana Plug to Insulated Alligator
Insulation Material: Polyamide (PA)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.