CT3803-30

Cal Test
510-CT3803-30
CT3803-30

Mfr.:

Description:
Test Leads MED ALLIG - Shth P SILIC.82 30cm B/R Pr

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,89 € 9,89 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Test Lead
Alligator Clip to Banana Plug
Cat II
300 mm
Black, Red
Brand: Cal Test
Contact Material: Beryllium Copper, Steel
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 10 A
Description/Function: 4mm Straight Sheathed Banana Plug to Insulated Alligator Clip
Insulation Material: Polyamide (PA)
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99