CT3393

510-CT3393
CT3393

Mfr.:

Description:
RF Adapters - In Series SMA male to female Right-Angle Adapter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Adapters - In Series
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMA
Plug (Male)
Normal
Jack (Female)
Normal
50 Ohms
12.4 GHz
Gold
Gold
Brass
Brand: Cal Test
Contact Material: Beryllium Copper
Orientation: Right Angle
Product Type: RF Adapters - In Series
Factory Pack Quantity: 5
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.