CT3369A-03

Cal Test
510-CT3369A-03
CT3369A-03

Mfr.:

Description:
Attenuators - Interconnects BNC Attenuator, m-f 50ohm,3dB(1.4x)4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,50 € 64,50 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Attenuators - Interconnects
RoHS:  
BNC
3 dB
2 W
Male / Female
50 Ohms
0.3 dB
- 65 C
+ 125 C
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 42 mm
Maximum Frequency: 4 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99