CT3352

510-CT3352
CT3352

Mfr.:

Description:
RF Adapters - Tee N tee female to male to female Adapter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Adapters - Tee
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
N
Jack (Female)
Normal
N
Plug (Male)
Normal
N
Jack (Female)
Normal
50 Ohms
11 GHz
Gold
Nickel
Body Material: Brass
Brand: Cal Test
Contact Material: Beryllium Copper
Product Type: RF Adapters - Tee
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CAL TEST ELECTRONICS