CT3330-100

510-CT3330-100
CT3330-100

Mfr.:

Description:
RF Cable Assemblies SMA(m) to BNC(m) RF Cable,50ohm,4GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMA
Plug (Male)
Straight
BNC
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
4 GHz
Brand: Cal Test
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.