CT3324

510-CT3324
CT3324

Mfr.:

Description:
RF Adapters - In Series SMA male to male Adapter, 50ohm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Adapters - In Series
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMA
Plug (Male)
Normal
Plug (Male)
Normal
50 Ohms
18 GHz
Gold
Gold
Brass
Brand: Cal Test
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Orientation: Straight
Product Type: RF Adapters - In Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99